This ferrite inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 20mR and an inductance of 10uH. The inductor is shielded and has a termination type of SMD/SMT. It is not RoHS compliant and contains lead. The inductor is designed for surface mount applications and has a maximum DC current rating of 4.84A.
API Delevan PTKM10-40SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 14.22mm |
| Height | 10.16mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 14.48mm |
| Max DC Current | 4.84A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 35MHz |
| Series | PTKM-SM |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 14.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PTKM10-40SM to view detailed technical specifications.
No datasheet is available for this part.