Power Choke Shielded Toroid 250uH 10% 1KHz Ferrous Alloy 1.05A 0.36Ohm DCR
API Delevan PTKM250R-40SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 360mR |
| Depth | 14.22mm |
| Height | 10.16mm |
| Inductance | 250uH |
| Max DC Current | 1.05A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 2.5MHz |
| Series | PTKMR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan PTKM250R-40SM to view detailed technical specifications.
No datasheet is available for this part.