The S0603-82NJ1D is a surface mount fixed inductor from API Delevan. It features a 0603 package and is constructed with alumina core material. The inductor has a DC resistance of 570 milliohms and an inductance of 82 nanohenries. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The S0603-82NJ1D is suitable for use in high-frequency applications, with a self-resonant frequency of 1.7 GHz and a test frequency of 150 MHz.
API Delevan S0603-82NJ1D technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 570mR |
| Inductance | 82nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 1.7GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-82NJ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.