The S0603-82NJ2E is a surface mount fixed inductor from API Delevan with a package size of 0603 and a core material of alumina. It has a DC resistance of 570 milliohms and an inductance of 82 nanohenries. The inductor operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The S0603-82NJ2E is a shielded component with a self resonant frequency of 1.7 GHz and a test frequency of 150 MHz.
API Delevan S0603-82NJ2E technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 570mR |
| Inductance | 82nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 1.7GHz |
| Series | S0603 |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S0603-82NJ2E to view detailed technical specifications.
No datasheet is available for this part.