The S1008 Series 1008 Ferrite Shielded Inductor features a 150nH inductance value with a Q factor of 40 and a self resonant frequency of 353MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 1008 case and is available in a tape and reel packaging format. It is designed for surface mount technology (SMT) applications and is shielded for electromagnetic interference (EMI) protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Height | 2.41mm |
| Inductance | 150nH |
| Length | 2.92mm |
| Max DC Current | 1.015A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 353MHz |
| Series | S1008 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not Compliant |