API Delevan S1210-152JTR technical specifications.
| Package/Case | 1210 |
| Height | 2.57mm |
| Inductance | 1.5uH |
| Length | 3.51mm |
| Max DC Current | 532mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 110MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.66mm |
| RoHS | Not Compliant |
No datasheet is available for this part.