S1210R Series 1.8 uH ±5 % Tolerance 498 mA Surface Mount Shielded RF Inductor
API Delevan S1210R-182J/R1000 technical specifications.
| DC Resistance-Max | 650mR |
| Lead Free | Lead Free |
| Rated Current-Max | 498mA |
| Self Resonant Frequency | 95MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.