S1210R Series 3.3 uH ±10 % Tolerance 449 mA Surface Mount Shielded RF Inductor
API Delevan S1210R-332K/R1000 technical specifications.
| DC Resistance-Max | 800mR |
| Lead Free | Lead Free |
| Rated Current-Max | 449mA |
| Resistance | 0.8R |
| Self Resonant Frequency | 45MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.