S1812R series 22 uH ±1% Tolerance 277 mA Surface Mount Shielded RF Inductor
Checking distributor stock and pricing after the page loads.
| DC Resistance-Max | 3.2R |
| Lead Free | Lead Free |
| Rated Current-Max | 250mA |
| Self Resonant Frequency | 13MHz |
| Tolerance | 1% |
| RoHS | Compliant |