S1812R Series 560 uH ±10% Tolerance 84 mA Surface Mount Shielded RF Inductor
API Delevan S1812R-564K/R500 technical specifications.
| DC Resistance-Max | 30R |
| Lead Free | Lead Free |
| Rated Current-Max | 84mA |
| Self Resonant Frequency | 3MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.