API Delevan S3483-220MTR technical specifications.
| Height | 3.5mm |
| Inductance | 22uH |
| Length | 7.2mm |
| Max DC Current | 930mA |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan S3483-220MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.