The S3483R-100MTR inductor from API Delevan features a 10uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 1.41A and is available in a package quantity of 1000. The inductor is packaged in tape and reel format and is designed for surface mount technology (SMT) applications.
API Delevan S3483R-100MTR technical specifications.
| Height | 3.5mm |
| Inductance | 10uH |
| Length | 7.2mm |
| Max DC Current | 1.41A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S3483R-100MTR to view detailed technical specifications.
No datasheet is available for this part.