
The S3483R-330MTR inductor from API Delevan features a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum DC current rating of 720mA and a tolerance of 20%. The inductor measures 7mm in length, 7mm in width, and 2.9mm in height. It is available in a package quantity of 1000 units, packaged in tape and reel format. The S3483R-330MTR is a surface mount device (SMD/SMT) component.
API Delevan S3483R-330MTR technical specifications.
| Height | 2.9mm |
| Inductance | 33uH |
| Length | 7mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | S3483 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S3483R-330MTR to view detailed technical specifications.
No datasheet is available for this part.
