S4924R Series 1 uH ±10 % Tolerance 2.32 A Surface Mount Shielded RF Inductor
API Delevan S4924R-102K/R800 technical specifications.
| DC Resistance-Max | 350mR |
| Lead Free | Lead Free |
| Rated Current-Max | 2.32A |
| Self Resonant Frequency | 160MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S4924R-102K/R800 to view detailed technical specifications.
No datasheet is available for this part.