S4924R Series 2700 uH ±10 % Tolerance 88 mA Surface Mount Shielded RF Inductor
API Delevan S4924R-275K/R800 technical specifications.
| DC Resistance-Max | 47.3R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Rated Current-Max | 88mA |
| Self Resonant Frequency | 2.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S4924R-275K/R800 to view detailed technical specifications.
No datasheet is available for this part.