SDS130R Series 68 uH 20 % 700 mA Shielded SMT Power Choke
API Delevan SDS130R-683M/R1000 technical specifications.
| DC Resistance (DCR) | 800mR |
| Lead Free | Lead Free |
| Rated Current-Max | 700mA |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.