
Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 3.9A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 52mΩ. Packaged on tape and reel, this RoHS compliant component is designed for surface mount applications.
API Delevan SPD127R-183M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.9A |
| DC Resistance (DCR) | 52mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Series | SPD127R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-183M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
