Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
API DELEVAN
SPD62R-682MTR
Datasheet
API Delevan
SPD62R-682MTR
Volume Production
Fixed Inductors 6.8 UH 20%
Fixed Inductors 6.8 UH 20%
Inductance
6.8uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
3mm
Inductance
6.8uH
Length
6.6mm
Packaging
Tape and Reel
Termination
SMD/SMT
Width
6.2mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account