SPD73 Series 2.4 uH 20 % 32 mOhm 4.5 A Shielded SMT Inductor
API Delevan SPD73-242M/R1000 technical specifications.
| DC Resistance (DCR) | 32MR |
| Lead Free | Contains Lead |
| Rated Current-Max | 4.5A |
| Resistance | 0.032R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.