SPD73R Series 1.2 uH ±20 % 3.4 A 0.02 Ohm Shielded Surface Mount Power Inductor
API Delevan SPD73R-122M/R1000 technical specifications.
| DC Resistance (DCR) | 20mR |
| Lead Free | Lead Free |
| Rated Current-Max | 3.4A |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.