SPD73R Series 150 uH 20 % 890 mOhm 510 mA Shielded SMT Inductor
API Delevan SPD73R-154M/R1000 technical specifications.
| DC Resistance (DCR) | 880MR |
| Lead Free | Lead Free |
| Rated Current-Max | 890mA |
| Resistance | 0.89R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.