SPD73R Series 470 uH 20 % 1.8 Ohm 235 mA Shielded SMT Inductor
API Delevan SPD73R-474M/R1000 technical specifications.
| DC Resistance (DCR) | 4.18R |
| Lead Free | Lead Free |
| Rated Current-Max | 235mA |
| Resistance | 1.8R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.