SPD74 Series 10 uH ±20 % Tolerance 2.5 A SMT Shielded Power Inductor
API Delevan SPD74R-103M/R1000 technical specifications.
| DC Resistance (DCR) | 49mR |
| Lead Free | Lead Free |
| Rated Current-Max | 2.5A |
| Resistance | 0.049R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.