SPD74R Series 15 uH 20 % 81 mOhm 2.3 A Shielded SMT Inductor
API Delevan SPD74R-153M/R1000 technical specifications.
| DC Resistance (DCR) | 91MR |
| Lead Free | Lead Free |
| Rated Current-Max | 2.3A |
| Resistance | 0.081R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.