SPD74R Series 18 uH 20% 91 mOhms 2.15 Shielded SMT Inductor
API Delevan SPD74R-183M/R1000 technical specifications.
| DC Resistance (DCR) | 140MR |
| Lead Free | Lead Free |
| Rated Current-Max | 2.15A |
| Resistance | 0.091R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.