SPD74R Series 22 uH 20% 110 mOhm 2 A Shielded SMT Inductor
API Delevan SPD74R-223M/R1000 technical specifications.
| Lead Free | Lead Free |
| Rated Current-Max | 2A |
| Resistance | 0.11R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.