SPD74R Series 220 uH 20% 1.17 Ohm 600 mA Shielded SMT Inductor
API Delevan SPD74R-224M/R1000 technical specifications.
| DC Resistance (DCR) | 1.65R |
| Lead Free | Lead Free |
| Rated Current-Max | 600mA |
| Resistance | 1.17R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.