
The FMBN04BE is a non-illuminated switch with a current rating of 20mA and a DC rated voltage of 24V. It is designed for panel mount applications and has a maximum operating temperature of 55°C and a minimum operating temperature of -15°C. The switch is lead-free and RoHS compliant, and is part of the FM series from NKK Switches.
Sign in to ask questions about the NKK Switches FMBN04BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FMBN04BE technical specifications.
| Color | Grey |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FMBN04BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
