This connector features a 16mm aluminium shell, with a copper alloy contact material and gold plating. It meets the military standard MIL-DTL-26482 and has a cadmium and chromate plating. The connector has four positions and is terminated via crimp. It is designed for use in general applications.
Amphenol 62GB56TG1604SZ044714760 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.