The GCM08MMDZ-S189 is a 16-contact right angle card edge connector with a terminal pitch of 3.96mm, suitable for through hole mounting. It has a maximum operating temperature range of -65 to 125°C and a maximum voltage rating of 600VDC. The connector is designed for high-density applications and can handle a maximum current of 3A per contact. It is manufactured by Sullins and is a standard card edge connector.
Sullins GCM08MMDZ-S189 technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.