USB Receptacle, featuring 4 female contacts with a right-angle mounting style and solder termination. This single-port connector operates within a temperature range of -40°C to 105°C, designed for telecom and datacom applications. It utilizes a thermoplastic insulator in black, rated UL 94V-0 for flammability, with a 30µ plating thickness on its contacts.
Amphenol MUSBR-A111-40 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MUSBR-A111-40 to view detailed technical specifications.
No datasheet is available for this part.