The LD29080DT33 is a single-output linear voltage regulator from Stmicroelectronics. It has an accuracy of 1% and can supply a maximum output current of 800mA. The device is packaged in a DPAK-3 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The LD29080DT33 is RoHS compliant and suitable for use in applications where a 3.3V fixed output voltage is required.
Stmicroelectronics LD29080DT33 technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29080DT33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.