The PIC18LF25K83-I/SO is a 28-pin industrial temperature microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device features a 32MHz clock frequency and 25 I/O lines. It is a RISC microcontroller with FLASH ROM programmability and includes PWM, ADC, DMA, and DAC channels. The PIC18LF25K83-I/SO is packaged in a SOIC-28 package and is compliant with TS 16949 screening level.
Microchip PIC18LF25K83-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18LF25K83-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.