
APM Hexseal 10-24AJ6 technical specifications.
| Lead Free | Lead Free |
| Material | Steel, Brass |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 25 |
| Plating | Zinc |
| Series | SEELNUT® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 10-24AJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
