
Screws & Fasteners SEELNUTS 5/8-18 THREAD
APM Hexseal 5/8-18AJ6 technical specifications.
| Gender | Female |
| Height | 13.9mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.937inch |
| Package Quantity | 25 |
| Plating | Zinc |
| Series | SEELNUT® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 5/8-18AJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.