
Screws & Fasteners SEELOC WASHERS #10 THREAD 1/2 O.D.
APM Hexseal 75101 technical specifications.
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 0.55inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SEELOC® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.