Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 5.56mm |
| Length | 12.7mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |