SeelSkrews Screw Length .875 Thread Size 8-32
APM Hexseal R8-32X7/8 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.347inch |
| Package Quantity | 50 |
| Plating | Passivated |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.