FLAT HEADED SCREW; Thread Size - Imperial:4-40; Thread Size - Metric:-; Screw Length:25.4mm; Fastener Plating:-; Fastener Material:Stainless Steel; Screw Head Style:Flat / Countersunk Head Slotted; Product Range:- ;RoHS Compliant: Yes
APM Hexseal SFR4-40X1 technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| RoHS | Compliant |
No datasheet is available for this part.