Screws & Fasteners SEELSKREW FH PH REC 4-40 THD 3/8 LG
APM Hexseal SFR4-40X3/8-2615-HTP technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.225inch |
| Package Quantity | 25 |
| Plating | Passivated |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal SFR4-40X3/8-2615-HTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.