
Hardware, Hexhead seel bolt, 1 1/2 Inch, 1/2-13 Thread Size, Silicone Oring
APM Hexseal ST1/2-13X1-1/22701 technical specifications.
| Head Height | 0.323inch |
| Length | 1.823inch |
| Material | Stainless Steel |
| Mount | Bolt |
| Package Quantity | 1 |
| Series | SEELBOLT® |
| RoHS | Not Compliant |
Download the complete datasheet for APM Hexseal ST1/2-13X1-1/22701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
