Hardware, Seelbolt, Self Sealing, 1.75 In, Partially Threaded, 1/4-20UNC-2A
APM Hexseal ST1/4-20X1-3/4 technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.51inch |
| Package Quantity | 25 |
| Plating | Passivated |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal ST1/4-20X1-3/4 to view detailed technical specifications.
No datasheet is available for this part.