SeelBolts Bolt Length 3 Thread Size 3/8-16
APM Hexseal ST3/8-16X3 technical specifications.
| Length | 3inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.65inch |
| Package Quantity | 25 |
| Plating | Passivated |
| RoHS | Compliant |
No datasheet is available for this part.