FILTER UNIT, 80MM - More Details
Applied Engineering Products 1001-1551-903 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Applied Engineering Products 1001-1551-903 to view detailed technical specifications.
No datasheet is available for this part.