The 1002-7551-002 cable connector features a SMC package with gold contact plating and a 50R impedance. It is designed for cable mounting and has a straight orientation. The connector is packaged in bulk and is not radiation hardened. It can operate at frequencies up to 10 GHz.
Applied Engineering Products 1002-7551-002 technical specifications.
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 1002-7551-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.