The 1009-1511-000 is a male through hole connector from Applied Engineering Products. It features a brass contact material with gold plating and a 50 ohm impedance. The connector is packaged in bulk and has a straight orientation. It operates at frequencies between 0 and 10 Hz and is suitable for use in applications requiring a high level of electrical isolation.
Applied Engineering Products 1009-1511-000 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 10Hz |
| Gender | Male |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 10 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 1009-1511-000 to view detailed technical specifications.
No datasheet is available for this part.