This right angle wire housing contact features a 50R impedance and is gold plated for reliable connections. It is designed for cable mount applications and is available in bulk packaging. The contact material is copper and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Applied Engineering Products 1105-1521-902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 1105-1521-902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.