CONNECTOR, PANEL MOUNT, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE
Checking distributor stock and pricing after the page loads.
Applied Engineering Products 2017-1511-000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.