Conn SLB F 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Applied Engineering Products 3002-7551-003 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3002-7551-003 to view detailed technical specifications.
No datasheet is available for this part.