Conn SLB F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Applied Engineering Products 3002-7571-006 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.